P-Channel 8 V 1.4A (Ta) 290mW (Ta) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS2101PT1G

DigiKey Part Number
NTS2101PT1GOSTR-ND - Tape & Reel (TR)
NTS2101PT1GOSCT-ND - Cut Tape (CT)
NTS2101PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS2101PT1G
Description
MOSFET P-CH 8V 1.4A SC70-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 1.4A (Ta) 290mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NTS2101PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 8 V
FET Type
Power Dissipation (Max)
290mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
8 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-3 (SOT323)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2160UW-7Diodes Incorporated1,941DMP2160UWDICT-ND¥3.72000Similar
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.94400¥29.44
100¥1.87480¥187.48
500¥1.41054¥705.27
1,000¥1.26068¥1,260.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00001¥3,000.03
6,000¥0.91017¥5,461.02
Manufacturers Standard Package