
SI1308EDL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1308EDL-T1-GE3TR-ND - Tape & Reel (TR) SI1308EDL-T1-GE3CT-ND - Cut Tape (CT) SI1308EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1308EDL-T1-GE3 |
Description | MOSFET N-CH 30V 1.4A SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI1308EDL-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 132mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96000 | ¥29.60 |
| 100 | ¥1.88960 | ¥188.96 |
| 500 | ¥1.42582 | ¥712.91 |
| 1,000 | ¥1.27589 | ¥1,275.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08528 | ¥3,255.84 |
| 6,000 | ¥0.98922 | ¥5,935.32 |
| 9,000 | ¥0.94025 | ¥8,462.25 |
| 15,000 | ¥0.88521 | ¥13,278.15 |
| 21,000 | ¥0.85261 | ¥17,904.81 |
| 30,000 | ¥0.82093 | ¥24,627.90 |
| 75,000 | ¥0.77526 | ¥58,144.50 |










