
ECS-.327-12.5-34R-C-TR | |
|---|---|
DigiKey Part Number | XC2127TR-ND - Tape & Reel (TR) XC2127CT-ND - Cut Tape (CT) XC2127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34R-C-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34R-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.47560 | ¥111.89 |
| 50 | ¥4.28860 | ¥214.43 |
| 100 | ¥4.11160 | ¥411.16 |
| 250 | ¥3.88796 | ¥971.99 |
| 500 | ¥3.72720 | ¥1,863.60 |
| 1,000 | ¥3.57298 | ¥3,572.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.34163 | ¥10,024.89 |
| 6,000 | ¥3.08791 | ¥18,527.46 |
| 15,000 | ¥3.02987 | ¥45,448.05 |
| 21,000 | ¥2.96854 | ¥62,339.34 |











