SI1302DL-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI1302DL-T1-E3TR-ND - Tape & Reel (TR) SI1302DL-T1-E3CT-ND - Cut Tape (CT) SI1302DL-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1302DL-T1-E3 | |
Description | MOSFET N-CH 30V 600MA SC70-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 600mA (Ta) 280mW (Ta) Surface Mount SC-70-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1302DL-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04820 | ¥204.82 |
500 | ¥1.59902 | ¥799.51 |
1,000 | ¥1.29970 | ¥1,299.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16184 | ¥3,485.52 |
6,000 | ¥1.10276 | ¥6,616.56 |
9,000 | ¥1.02400 | ¥9,216.00 |
30,000 | ¥1.00036 | ¥30,010.80 |
75,000 | ¥0.97486 | ¥73,114.50 |