
SN74AHC1G02DRLR | |
|---|---|
DigiKey Part Number | 296-23229-2-ND - Tape & Reel (TR) 296-23229-1-ND - Cut Tape (CT) 296-23229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DRLR |
Description | IC GATE NOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DRLR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.03880 | ¥25.97 |
| 100 | ¥0.88650 | ¥88.65 |
| 250 | ¥0.81344 | ¥203.36 |
| 500 | ¥0.76944 | ¥384.72 |
| 1,000 | ¥0.73322 | ¥733.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67895 | ¥2,715.80 |
| 8,000 | ¥0.65877 | ¥5,270.16 |
| 12,000 | ¥0.64866 | ¥7,783.92 |
| 20,000 | ¥0.63747 | ¥12,749.40 |
| 28,000 | ¥0.63093 | ¥17,666.04 |
| 40,000 | ¥0.62463 | ¥24,985.20 |











