
TS3DDR3812RUAR | |
|---|---|
DigiKey Part Number | 296-28307-2-ND - Tape & Reel (TR) 296-28307-1-ND - Cut Tape (CT) 296-28307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DDR3812RUAR |
Description | IC MUX/DEMUX DDR3 1:2 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Switch IC 12 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DDR3812RUAR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 1.675GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DDR3 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Memory | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 42-WFQFN Exposed Pad |
Number of Channels 12 | Supplier Device Package 42-WQFN (3.5x9) |
On-State Resistance (Max) 12Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.85800 | ¥348.58 |
| 25 | ¥32.16360 | ¥804.09 |
| 100 | ¥29.19970 | ¥2,919.97 |
| 250 | ¥27.97608 | ¥6,994.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.36838 | ¥76,105.14 |











