
TPS62913RPUR | |
|---|---|
DigiKey Part Number | 296-TPS62913RPURTR-ND - Tape & Reel (TR) 296-TPS62913RPURCT-ND - Cut Tape (CT) 296-TPS62913RPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62913RPUR |
Description | IC REG BUCK ADJ 3A 10VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62913RPUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥16.99500 | ¥169.95 |
| 25 | ¥15.54080 | ¥388.52 |
| 100 | ¥13.94320 | ¥1,394.32 |
| 250 | ¥13.18140 | ¥3,295.35 |
| 500 | ¥12.89358 | ¥6,446.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.85915 | ¥38,577.45 |
| 6,000 | ¥12.61202 | ¥75,672.12 |











