Direct
Similar



TPS74801DRCR | |
|---|---|
DigiKey Part Number | 296-21563-2-ND - Tape & Reel (TR) 296-21563-1-ND - Cut Tape (CT) 296-21563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801DRCR |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801DRCR Models |
Category | Voltage Dropout (Max) 0.16V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-VSON (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59748MN1ADJTBG | onsemi | 0 | NCP59748MN1ADJTBGOSCT-ND | ¥13.15000 | Direct |
| RTQ2522AGQW(2) | Richtek USA Inc. | 0 | 1028-RTQ2522AGQW(2)CT-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.01866 | ¥18,055.98 |
| 6,000 | ¥5.88771 | ¥35,326.26 |
| 9,000 | ¥5.82213 | ¥52,399.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.94800 | ¥89.48 |
| 25 | ¥8.11800 | ¥202.95 |
| 100 | ¥7.20320 | ¥720.32 |
| 250 | ¥6.76620 | ¥1,691.55 |
| 500 | ¥6.50302 | ¥3,251.51 |
| 1,000 | ¥6.42777 | ¥6,427.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.25000 | ¥13.25 |
| 10 | ¥9.68700 | ¥96.87 |
| 25 | ¥8.78800 | ¥219.70 |
| 100 | ¥7.79790 | ¥779.79 |
| 250 | ¥7.32488 | ¥1,831.22 |
| 500 | ¥7.03998 | ¥3,519.99 |
| 1,000 | ¥6.95851 | ¥6,958.51 |













