Parametric Equivalent

BLE18PS080SN1D | |
|---|---|
DigiKey Part Number | 490-BLE18PS080SN1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SN1DCT-ND - Cut Tape (CT) 490-BLE18PS080SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SN1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PS080SN1D Models |
Category | Current Rating (Max) 8A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 8.5 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBC-SH0603P-080T | Abracon LLC | 0 | 535-AFBC-SH0603P-080TCT-ND | ¥1.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91300 | ¥19.13 |
| 25 | ¥1.66080 | ¥41.52 |
| 50 | ¥1.48460 | ¥74.23 |
| 100 | ¥1.32240 | ¥132.24 |
| 250 | ¥1.12812 | ¥282.03 |
| 500 | ¥0.99360 | ¥496.80 |
| 1,000 | ¥0.86876 | ¥868.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66122 | ¥2,644.88 |











