


BLM18SG121TN1D | |
|---|---|
DigiKey Part Number | 490-3996-2-ND - Tape & Reel (TR) 490-3996-1-ND - Cut Tape (CT) 490-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG121TN1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG121TN1D Models |
Category | Current Rating (Max) 3A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805121Y00 | Pulse Electronics | 8,786 | 553-BBUP00160805121Y00CT-ND | ¥1.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.23000 | ¥1.23 |
| 10 | ¥0.85500 | ¥8.55 |
| 25 | ¥0.74400 | ¥18.60 |
| 50 | ¥0.66820 | ¥33.41 |
| 100 | ¥0.59770 | ¥59.77 |
| 250 | ¥0.51380 | ¥128.45 |
| 500 | ¥0.45580 | ¥227.90 |
| 1,000 | ¥0.40220 | ¥402.20 |
| 5,000 | ¥0.31700 | ¥1,585.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.25898 | ¥2,589.80 |









