26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG260TN1D

DigiKey Part Number
490-3995-2-ND - Tape & Reel (TR)
490-3995-1-ND - Cut Tape (CT)
490-3995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG260TN1D
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG260TN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
7mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
26 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG260TN1DMurata Electronics314,420490-5252-1-ND¥0.88000Parametric Equivalent
BBUP00160805260Y00Pulse Electronics36,130553-BBUP00160805260Y00CT-ND¥0.97000Parametric Equivalent
MHC1608P260Z06BP6A0DGINPAQ Technology Co., Ltd19,8023526-MHC1608P260Z06BP6A0DGCT-ND¥0.83000Parametric Equivalent
MPZ1608S260ATAH0TDK3,453445-MPZ1608S260ATAH0CT-ND¥0.88000Parametric Equivalent
WLBD1608HCU260TLWalsin Technology Corporation9,9001292-WLBD1608HCU260TLCT-ND¥0.88000Parametric Equivalent
In-Stock: 5,087
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.85500¥8.55
25¥0.74400¥18.60
50¥0.66820¥33.41
100¥0.59770¥59.77
250¥0.51380¥128.45
500¥0.45580¥227.90
1,000¥0.40220¥402.20
5,000¥0.31700¥1,585.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25898¥2,589.80
Manufacturers Standard Package