
MPZ1608S260ATAH0 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S260ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608S260ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608S260ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S260ATAH0 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805260Y00 | Pulse Electronics | 36,130 | 553-BBUP00160805260Y00CT-ND | ¥0.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.50300 | ¥5.03 |
| 25 | ¥0.43720 | ¥10.93 |
| 50 | ¥0.39320 | ¥19.66 |
| 100 | ¥0.35180 | ¥35.18 |
| 250 | ¥0.30364 | ¥75.91 |
| 500 | ¥0.27030 | ¥135.15 |
| 1,000 | ¥0.23963 | ¥239.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.17939 | ¥717.56 |
| 8,000 | ¥0.15554 | ¥1,244.32 |
| 12,000 | ¥0.14235 | ¥1,708.20 |
| 20,000 | ¥0.13886 | ¥2,777.20 |









