
MPZ1005S100CT000 | |
|---|---|
DigiKey Part Number | 445-2978-2-ND - Tape & Reel (TR) 445-2978-1-ND - Cut Tape (CT) 445-2978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S100CT000 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S100CT000 Models |
Category | Current Rating (Max) 3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.57300 | ¥5.73 |
| 25 | ¥0.49360 | ¥12.34 |
| 50 | ¥0.44440 | ¥22.22 |
| 100 | ¥0.39850 | ¥39.85 |
| 250 | ¥0.34384 | ¥85.96 |
| 500 | ¥0.30574 | ¥152.87 |
| 1,000 | ¥0.27084 | ¥270.84 |
| 5,000 | ¥0.19895 | ¥994.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16663 | ¥1,666.30 |
| 20,000 | ¥0.16090 | ¥3,218.00 |










