USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
1054500101
1054500101
Molex - Product Spotlight - USB Type C

1054500101

DigiKey Part Number
WM12856TR-ND - Tape & Reel (TR)
WM12856CT-ND - Cut Tape (CT)
WM12856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054500101
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1054500101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
0.25A, 1A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC/DC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5,2461175-1003-031-01220-TRCT-ND¥11.08000Parametric Equivalent
57988-0240D-001Aces Connectors384294-57988-0240D-001CT-ND¥16.46000Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4,38726-CX90B1B-24PCT-ND¥19.76000Parametric Equivalent
CX90B2-24PHirose Electric Co Ltd1,40926-CX90B2-24PCT-ND¥18.28000Parametric Equivalent
CX90B2-24P1Hirose Electric Co Ltd5,40626-CX90B2-24P1CT-ND¥17.53000Parametric Equivalent
In-Stock: 31,173
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥13.31219¥17,305.85
2,600¥12.67730¥32,960.98
3,900¥12.32014¥48,048.55
6,500¥11.88459¥77,249.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥18.77200¥187.72
25¥17.59480¥439.87
50¥16.75460¥837.73
100¥15.95320¥1,595.32
250¥14.95400¥3,738.50
500¥14.24034¥7,120.17
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥16.83700¥168.37
25¥15.77880¥394.47
50¥15.02440¥751.22
100¥14.30580¥1,430.58
250¥13.40988¥3,352.47
500¥12.76964¥6,384.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.