
1003-031-01220-TR | |
|---|---|
DigiKey Part Number | 1175-1003-031-01220-TR-ND - Tape & Reel (TR) 1175-1003-031-01220-TRCT-ND - Cut Tape (CT) 1175-1003-031-01220-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-031-01220-TR |
Description | CONN RCPT USB3.2 C SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.42800 | ¥94.28 |
| 25 | ¥8.83560 | ¥220.89 |
| 50 | ¥8.41380 | ¥420.69 |
| 100 | ¥8.01110 | ¥801.11 |
| 250 | ¥7.50884 | ¥1,877.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥6.85978 | ¥6,173.80 |
| 1,800 | ¥6.53238 | ¥11,758.28 |
| 2,700 | ¥6.34823 | ¥17,140.22 |
| 4,500 | ¥6.12364 | ¥27,556.38 |
| 6,300 | ¥5.98006 | ¥37,674.38 |
| 9,000 | ¥5.83160 | ¥52,484.40 |






