Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
TDA01H0SB1R
TDA01H0SB1R

TDA01H0SB1R

DigiKey Part Number
CKN10538TR-ND - Tape & Reel (TR)
CKN10538CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDA01H0SB1R
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA01H0SB1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.091" (2.30mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
1
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416131160801Würth Elektronik979732-416131160801CT-ND¥27.37000Similar
CHS-01TBNidec Components46,086563-1004-1-ND¥9.10000Similar
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
10¥21.44300¥214.43
25¥19.87720¥496.93
100¥17.70800¥1,770.80
250¥16.44224¥4,110.56
500¥15.58284¥7,791.42
1,000¥14.80954¥14,809.54
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.91603¥34,790.07
5,000¥13.33239¥66,661.95
Manufacturers Standard Package