
CHS-01TB | |
|---|---|
DigiKey Part Number | 563-1004-2-ND - Tape & Reel (TR) 563-1004-1-ND - Cut Tape (CT) 563-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-01TB |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-01TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 1 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.098" (2.50mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.74900 | ¥77.49 |
| 25 | ¥7.20480 | ¥180.12 |
| 100 | ¥6.42060 | ¥642.06 |
| 250 | ¥5.94892 | ¥1,487.23 |
| 500 | ¥5.62178 | ¥2,810.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.32266 | ¥5,322.66 |
| 2,000 | ¥5.05216 | ¥10,104.32 |
| 3,000 | ¥4.90716 | ¥14,721.48 |
| 5,000 | ¥4.73808 | ¥23,690.40 |
| 7,000 | ¥4.63480 | ¥32,443.60 |
| 10,000 | ¥4.53209 | ¥45,320.90 |











