
BBUP00160805260Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160805260Y00TR-ND - Tape & Reel (TR) 553-BBUP00160805260Y00CT-ND - Cut Tape (CT) 553-BBUP00160805260Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160805260Y00 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.67900 | ¥6.79 |
| 25 | ¥0.58880 | ¥14.72 |
| 50 | ¥0.52900 | ¥26.45 |
| 100 | ¥0.47430 | ¥47.43 |
| 250 | ¥0.40836 | ¥102.09 |
| 500 | ¥0.36288 | ¥181.44 |
| 1,000 | ¥0.32082 | ¥320.82 |
| 5,000 | ¥0.24146 | ¥1,207.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20154 | ¥2,015.40 |
| 20,000 | ¥0.19726 | ¥3,945.20 |









