



925-143J-51P | |
|---|---|
DigiKey Part Number | ARF2605-ND |
Manufacturer | |
Manufacturer Product Number | 925-143J-51P |
Description | CONN SMPM JACK 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-143J-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.67000 | ¥107.67 |
| 10 | ¥91.46800 | ¥914.68 |
| 25 | ¥86.86880 | ¥2,171.72 |
| 50 | ¥84.01600 | ¥4,200.80 |
| 100 | ¥77.75270 | ¥7,775.27 |
| 300 | ¥71.95693 | ¥21,587.08 |
| 500 | ¥69.41200 | ¥34,706.00 |
| 1,000 | ¥64.84824 | ¥64,848.24 |











