9.45GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-2750+

DigiKey Part Number
3157-HFCG-2750+TR-ND - Tape & Reel (TR)
3157-HFCG-2750+CT-ND - Cut Tape (CT)
3157-HFCG-2750+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCG-2750+
Description
CER FILTER 9.45GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.45GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.1dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.24mm)
Frequency
9.45GHz Center
Height (Max)
0.042" (1.07mm)
Filter Type
High Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.96000¥126.96
20¥61.95650¥1,239.13
50¥59.41900¥2,970.95
100¥55.50710¥5,550.71
200¥50.43215¥10,086.43
500¥45.25168¥22,625.84
1,000¥37.85073¥37,850.73
2,000¥33.97034¥67,940.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥30.44963¥121,798.52
Manufacturers Standard Package