
HFCG-3000+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-3000+TR-ND - Tape & Reel (TR) 3157-HFCG-3000+CT-ND - Cut Tape (CT) 3157-HFCG-3000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-3000+ |
Description | CER FILTER 7.7GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.7GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2.8dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 7.7GHz Center | Height (Max) 0.046" (1.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.04000 | ¥127.04 |
| 20 | ¥61.99600 | ¥1,239.92 |
| 50 | ¥59.45700 | ¥2,972.85 |
| 100 | ¥55.54250 | ¥5,554.25 |
| 200 | ¥50.46435 | ¥10,092.87 |
| 500 | ¥45.28058 | ¥22,640.29 |
| 1,000 | ¥37.87490 | ¥37,874.90 |
| 2,000 | ¥33.99204 | ¥67,984.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥30.46907 | ¥121,876.28 |








