Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3093EDD#TRPBF

DigiKey Part Number
505-LT3093EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3093EDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3093EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3093EDD#TRPBF
Description
IC REG LIN NEG ADJ 200MA 12-DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3093EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
80 mA
Part Status
Active
PSRR
73dB (1MHz)
Output Configuration
Control Features
Current Limit, Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
-20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-DFN (3x3)
Voltage Dropout (Max)
0.3V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.03000¥61.03
10¥47.05600¥470.56
25¥43.57280¥1,089.32
100¥39.74060¥3,974.06
250¥38.59176¥9,647.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.95016¥87,375.40
Manufacturers Standard Package