LT3093 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2952A

DigiKey Part Number
505-DC2952A-ND
Manufacturer
Manufacturer Product Number
DC2952A
Description
EVAL BOARD FOR LT3093
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3093 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Analog Devices Inc.
Voltage - Input
-3.8V ~ -20V
Packaging
Box
Regulator Type
Negative Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
LT3093
Voltage - Output
-3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,141.13000¥1,141.13
Manufacturers Standard Package