Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3093HMSE#PBF

DigiKey Part Number
505-LT3093HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3093HMSE#PBF
Description
IC REG LINEAR NEG ADJ 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3093HMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 µA
Packaging
Tube
Current - Supply (Max)
80 mA
Part Status
Active
PSRR
73dB (1MHz)
Output Configuration
Control Features
Current Limit, Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 150°C (TA)
Voltage - Input (Max)
-20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.3V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.43000¥74.43
10¥57.79900¥577.99
37¥52.16811¥1,930.22
111¥48.80045¥5,416.85
259¥46.82734¥12,128.28
518¥45.52809¥23,583.55
1,036¥44.45866¥46,059.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.