EVAL-ADA4523-1BRMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADA4523-1BRMZ

DigiKey Part Number
505-EVAL-ADA4523-1BRMZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADA4523-1BRMZ
Description
EVAL BOARD FOR ADA4523-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4523-1 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Zero-Drift
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
1.85V/µs
-3db Bandwidth
-
Gain Bandwidth Product
5MHz
Current - Output / Channel
36mA
Current - Supply (Main IC)
4.5mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V, ±2.25V ~ 18V
Utilized IC / Part
ADA4523-1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.65000¥325.65
Manufacturers Standard Package