
LTC6655LNBHMS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655LNBHMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655LNBHMS8-5#PBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655LNBHMS8-5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.12ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.21ppmrms |
Packaging Tube | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 10 | ¥114.53100 | ¥1,145.31 |
| 50 | ¥102.61740 | ¥5,130.87 |
| 100 | ¥98.92900 | ¥9,892.90 |
| 250 | ¥95.03548 | ¥23,758.87 |
| 500 | ¥92.68930 | ¥46,344.65 |











