EVAL-CN0531-PMDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-CN0531-PMDZ
EVAL-CN0531-PMDZ
EVAL-CN0531-PMDZ
EVAL-CN0531-PMDZ

EVAL-CN0531-PMDZ

DigiKey Part Number
505-EVAL-CN0531-PMDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0531-PMDZ
Description
PMOD BOARD 20BIT DAC AD5791
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5791 Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Platform
Pmod™
Type
Data Acquisition
Function
Digital to Analog Converter (DAC)
Utilized IC / Part
AD5791
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Pmod
Note
-
Primary Attributes
20-Bit
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,590.38000¥1,590.38
10¥1,545.14800¥15,451.48
Manufacturers Standard Package