EVAL-AD5791SDZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD5791SDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD5791SDZ | |
Description | BOARD EVAL FOR AD5791 | |
Customer Reference | ||
Detailed Description | AD5791 20 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 1 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5791 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,426.38000 | ¥1,426.38 |