EVAL-AD7195EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD7195EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7195EBZ | |
Description | BOARD EVAL FOR AD7195 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7195 Analog Front End (AFE) Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AD7195 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI), USB Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.68000 | ¥603.68 |