AD9912A/PCBZ | ||
---|---|---|
DigiKey Part Number | 505-AD9912A/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9912A/PCBZ | |
Description | BOARD EVALUATION FOR AD9912 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9912 Direct Digital Synthesis (DDS) Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | No | |
Utilized IC / Part | AD9912 | |
Primary Attributes | 14-Bit DAC, 48-Bit Tuning Word Width | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,667.41000 | ¥5,667.41 |