
AD9910/PCBZ | |
|---|---|
DigiKey Part Number | AD9910/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9910/PCBZ |
Description | EVAL BOARD FOR AD9910 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9910 AgileRF™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | No | |
Utilized IC / Part | AD9910 | |
Primary Attributes | 14-Bit DAC, 32-Bit Tuning Word Width | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,471.07000 | ¥5,471.07 |





