Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9910BSVZ

DigiKey Part Number
505-AD9910BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9910BSVZ
Description
IC DDS 1GHZ 14BIT 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9910BSVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 3.3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
100-TQFP Exposed Pad
Resolution (Bits)
14 b
Supplier Device Package
100-TQFP-EP (14x14)
Master fclk
1 GHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥823.20000¥823.20
10¥688.48500¥6,884.85
30¥649.14233¥19,474.27
100¥617.91100¥61,791.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.