RF Amplifier IC General Purpose 5GHz ~ 20GHz 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC451LC3

DigiKey Part Number
505-HMC451LC3-ND
Manufacturer
Manufacturer Product Number
HMC451LC3
Description
IC RF AMP GPS 5GHZ-20GHZ 16SMT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 20GHz 16-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC451LC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Strip
Current - Supply
114mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
5GHz ~ 20GHz
Package / Case
16-VFQFN Exposed Pad
P1dB
19.5dBm
Supplier Device Package
16-SMT (3x3)
Gain
17dB
Base Product Number
Noise Figure
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥734.94000¥734.94
10¥645.84900¥6,458.49
25¥615.02120¥15,375.53
100¥572.81390¥57,281.39
Manufacturers Standard Package