RF Mixer IC 6GHz ~ 26.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8191LC4

DigiKey Part Number
505-HMC8191LC4-ND
Manufacturer
Manufacturer Product Number
HMC8191LC4
Description
IC MMIC I/Q UPCONVERTER 32SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mixer IC 6GHz ~ 26.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC8191LC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Analog Devices Inc.
Package / Case
24-CLCC Exposed Pad
Packaging
Strip
Supplier Device Package
24-CLCC (3.9x3.9)
Part Status
Active
Base Product Number
Frequency
6GHz ~ 26.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,224.30000¥1,224.30
10¥1,079.42700¥10,794.27
25¥1,029.35520¥25,733.88
Manufacturers Standard Package