Integer N Synthesizer (RF) IC 16GHz 1 48-TFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF4372BCCZ

DigiKey Part Number
505-ADF4372BCCZ-ND
Manufacturer
Manufacturer Product Number
ADF4372BCCZ
Description
IC INTEGER N SYNTH 48LGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Integer N Synthesizer (RF) IC 16GHz 1 48-TFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADF4372BCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
16GHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3.15V ~ 3.45V
Type
Integer N Synthesizer (RF)
Operating Temperature
-40°C ~ 105°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, ECL
Package / Case
48-TFLGA Exposed Pad
Output
Clock
Supplier Device Package
48-LGA (7x7)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,333.70000¥1,333.70
12¥1,166.02833¥13,992.34
30¥1,112.76933¥33,383.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.