13.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-14+

DigiKey Part Number
3157-XLF-14+TR-ND - Tape & Reel (TR)
3157-XLF-14+CT-ND - Cut Tape (CT)
3157-XLF-14+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-14+
Description
RF FILTER LOWPASS 13.2GHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XLF-14+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-VQFN Exposed Pad
Part Status
Active
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Frequency
13.2GHz (Cutoff)
Height (Max)
0.035" (0.89mm)
Filter Type
Low Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.84000¥226.84
20¥146.52650¥2,930.53
50¥130.44560¥6,522.28
100¥126.66080¥12,666.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥108.01772¥54,008.86
Manufacturers Standard Package