
CMD295C4 | |
|---|---|
DigiKey Part Number | 2312-CMD295C4TR-ND - Tape & Reel (TR) 2312-CMD295C4CT-ND - Cut Tape (CT) 2312-CMD295C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD295C4 |
Description | 2 - 20 GHZ DRIVER AMPLIFIER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 2V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 145mA |
Part Status Active | Test Frequency 18GHz ~ 20GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 26dB | Supplier Device Package 24-SMT (3.9x3.9) |
Noise Figure 3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,064.49000 | ¥1,064.49 |
| 25 | ¥816.94000 | ¥20,423.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥667.43470 | ¥66,743.47 |






