
CMD204C3 | |
|---|---|
DigiKey Part Number | 2312-CMD204C3TR-ND - Tape & Reel (TR) 2312-CMD204C3CT-ND - Cut Tape (CT) 2312-CMD204C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD204C3 |
Description | DC - 20 GHZ SPST SWITCH |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Qorvo | Test Frequency 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 37dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPST | Package / Case 16-WFQFN Exposed Pad |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 43dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥833.78000 | ¥833.78 |
| 25 | ¥565.37600 | ¥14,134.40 |
| 100 | ¥503.67010 | ¥50,367.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥411.49520 | ¥205,747.60 |








