
CMD203C4 | |
|---|---|
DigiKey Part Number | 2312-CMD203C4TR-ND - Tape & Reel (TR) 2312-CMD203C4CT-ND - Cut Tape (CT) 2312-CMD203C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD203C4 |
Description | DC - 20 GHZ SP4T SWITCH |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Category | Test Frequency 20GHz |
Manufacturer Qorvo | P1dB 22dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 30dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 20GHz | Package / Case 24-TFQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 24-SMT (3.9x3.9) |
Insertion Loss 3.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,426.82000 | ¥1,426.82 |
| 25 | ¥995.56000 | ¥24,889.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥813.36610 | ¥81,336.61 |





