RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 14GHz 12-QFN (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD177C3

DigiKey Part Number
2312-CMD177C3TR-ND - Tape & Reel (TR)
2312-CMD177C3CT-ND - Cut Tape (CT)
2312-CMD177C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD177C3
Description
6 - 14 GHZ DOUBLE BALANCED MIXER
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 14GHz 12-QFN (2.9x2.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
1
Manufacturer
Qorvo
Noise Figure
7dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Secondary Attributes
Up/Down Converter
Part Status
Last Time Buy
Mounting Type
Surface Mount
RF Type
General Purpose
Package / Case
12-WFQFN Exposed Pad
Frequency
6GHz ~ 14GHz
Supplier Device Package
12-QFN (2.9x2.9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Last Time Buy Date: 2026/8/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.35000¥661.35
25¥534.21640¥13,355.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥436.45130¥43,645.13
Manufacturers Standard Package