RF Amplifier IC General Purpose 6GHz ~ 18GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD264P3

DigiKey Part Number
2312-CMD264P3TR-ND - Tape & Reel (TR)
2312-CMD264P3CT-ND - Cut Tape (CT)
2312-CMD264P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD264P3
Description
6 - 18 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
63mA
Part Status
Active
Test Frequency
6GHz ~ 9GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
13dBm
Package / Case
16-VFQFN Exposed Pad
Gain
30dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥638.16000¥638.16
25¥432.78040¥10,819.51
100¥403.40180¥40,340.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥329.57666¥164,788.33
Manufacturers Standard Package