
CMD263P3 | |
|---|---|
DigiKey Part Number | 2312-CMD263P3TR-ND - Tape & Reel (TR) 2312-CMD263P3CT-ND - Cut Tape (CT) 2312-CMD263P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD263P3 |
Description | 5 - 11 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 11GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 2V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 32mA |
Part Status Active | Test Frequency 8.5GHz ~ 11GHz |
Frequency 5GHz ~ 11GHz | Mounting Type Surface Mount |
P1dB 11.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 26dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥646.13000 | ¥646.13 |
| 25 | ¥438.15240 | ¥10,953.81 |
| 100 | ¥390.38890 | ¥39,038.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥318.94516 | ¥159,472.58 |




