RF Amplifier IC General Purpose 6GHz ~ 11GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD271P3

DigiKey Part Number
2312-CMD271P3TR-ND - Tape & Reel (TR)
2312-CMD271P3CT-ND - Cut Tape (CT)
2312-CMD271P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD271P3
Description
6 - 11 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 11GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
66mA
Part Status
Active
Test Frequency
8GHz ~ 11GHz
Frequency
6GHz ~ 11GHz
Mounting Type
Surface Mount
P1dB
16.5dBm
Package / Case
16-VFQFN Exposed Pad
Gain
18.5dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥493.12000¥493.12
25¥334.38880¥8,359.72
100¥297.92830¥29,792.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥243.40545¥182,554.09
Manufacturers Standard Package