RF Amplifier IC General Purpose 4GHz ~ 8GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD270P3

DigiKey Part Number
2312-CMD270P3TR-ND - Tape & Reel (TR)
2312-CMD270P3CT-ND - Cut Tape (CT)
2312-CMD270P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD270P3
Description
4 - 8 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4GHz ~ 8GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60mA
Part Status
Active
Test Frequency
6GHz ~ 8GHz
Frequency
4GHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
19dBm
Package / Case
16-VFQFN Exposed Pad
Gain
19dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥701.10000¥701.10
25¥475.39600¥11,884.90
100¥423.53770¥42,353.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥346.02752¥173,013.76
Manufacturers Standard Package