RF IC Limiter Radar 8GHz ~ 12GHz 50W 14-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2209-SM

DigiKey Part Number
2312-TGL2209-SM-ND
Manufacturer
Manufacturer Product Number
TGL2209-SM
Description
8-12GHZ 50W VPIN LIMITER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF IC Limiter Radar 8GHz ~ 12GHz 50W 14-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Secondary Attributes
50W
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-PowerFQFN
Function
Limiter
Supplier Device Package
14-QFN (4x4)
Frequency
8GHz ~ 12GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥569.04000¥569.04
25¥390.68080¥9,767.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.