DG4157EDN-T1-GE4 | ||
---|---|---|
DigiKey Part Number | DG4157EDN-T1-GE4TR-ND - Tape & Reel (TR) DG4157EDN-T1-GE4CT-ND - Cut Tape (CT) DG4157EDN-T1-GE4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG4157EDN-T1-GE4 | |
Description | IC SWITCH SPDT X 1 1.2OHM 6UDFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm 6-µDFN (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 152MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -41dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-µDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.61000 | ¥56.10 |
25 | ¥5.26800 | ¥131.70 |
100 | ¥4.29990 | ¥429.99 |
250 | ¥3.99436 | ¥998.59 |
500 | ¥3.39942 | ¥1,699.71 |
1,000 | ¥2.71951 | ¥2,719.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46456 | ¥7,393.68 |
6,000 | ¥2.29461 | ¥13,767.66 |
15,000 | ¥2.20961 | ¥33,144.15 |
30,000 | ¥2.12463 | ¥63,738.90 |