TLP2367(TPR,E | ||
---|---|---|
DigiKey Part Number | TLP2367(TPRETR-ND - Tape & Reel (TR) TLP2367(TPRECT-ND - Cut Tape (CT) TLP2367(TPREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP2367(TPR,E | |
Description | OPTOISO 3.75KV TRI-STATE SO6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP2367(TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 50MBd | |
Propagation Delay tpLH / tpHL (Max) | 20ns, 20ns | |
Rise / Fall Time (Typ) | 2ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥14.22100 | ¥142.21 |
100 | ¥10.94060 | ¥1,094.06 |
500 | ¥9.89012 | ¥4,945.06 |
1,000 | ¥8.49933 | ¥8,499.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.03573 | ¥24,107.19 |
6,000 | ¥7.85028 | ¥47,101.68 |