Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIS2IHTR

DigiKey Part Number
497-AIS2IHTR-ND - Tape & Reel (TR)
497-AIS2IHCT-ND - Cut Tape (CT)
497-AIS2IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIS2IHTR
Description
MEMS DIGITAL OUTPUT MOTION SENSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AIS2IHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.6V
Manufacturer
STMicroelectronics
Features
Adjustable Bandwidth, Selectable Scale
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Grade
Automotive
Type
Digital
Qualification
AEC-Q100
Axis
X, Y, Z
Mounting Type
Surface Mount
Acceleration Range
±2g, 4g, 8g, 16g
Package / Case
12-VFLGA
Sensitivity (LSB/g)
4098 (±2g) ~ 128 (±16g)
Supplier Device Package
12-LGA (2x2)
Bandwidth
0.8Hz ~ 800Hz
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
5¥28.54800¥142.74
10¥27.28300¥272.83
25¥25.77280¥644.32
50¥24.74220¥1,237.11
100¥23.79770¥2,379.77
500¥21.89828¥10,949.14
1,000¥21.19079¥21,190.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥19.40063¥155,205.04
Manufacturers Standard Package