Diode 90 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS19FA

DigiKey Part Number
SS19FATR-ND - Tape & Reel (TR)
SS19FACT-ND - Cut Tape (CT)
SS19FADKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SS19FA
Description
DIODE SCHOTTKY 90V 1A SOD123FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
SS19FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 90 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
90 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1FH10HM3/HVishay General Semiconductor - Diodes Division68,447SS1FH10HM3/HGICT-ND¥4.47000Similar
In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.81200¥28.12
100¥1.78630¥178.63
500¥1.34172¥670.86
1,000¥1.19799¥1,197.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93991¥2,819.73
6,000¥0.85454¥5,127.24
Manufacturers Standard Package