SZMMSZ4702T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 65,372
Unit Price: ¥1.41000
Datasheet

Direct


onsemi
In Stock: 1,216
Unit Price: ¥1.41000
Datasheet

Direct


onsemi
In Stock: 2,913
Unit Price: ¥1.41000
Datasheet

Direct


onsemi
In Stock: 5,188
Unit Price: ¥3.23000
Datasheet

Direct


onsemi
In Stock: 5,839
Unit Price: ¥2.40000
Datasheet

Direct


onsemi
In Stock: 55
Unit Price: ¥3.31000
Datasheet

Direct


onsemi
In Stock: 3,361
Unit Price: ¥2.81000
Datasheet

Direct


onsemi
In Stock: 5,465
Unit Price: ¥4.63000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,378
Unit Price: ¥3.72000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 182,567
Unit Price: ¥1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,568
Unit Price: ¥3.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,671
Unit Price: ¥3.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,644
Unit Price: ¥2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,040
Unit Price: ¥2.89000
Datasheet
Zener Diode 15 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4702T1G

DigiKey Part Number
SZMMSZ4702T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4702T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4702T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4702T1G
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4702T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ15T1Gonsemi65,372MMSZ15T1GOSCT-ND¥1.41000Direct
MMSZ4702T1Gonsemi1,216MMSZ4702T1GOSCT-ND¥1.41000Direct
MMSZ5245BT1Gonsemi2,913MMSZ5245BT1GOSCT-ND¥1.41000Direct
MMSZ5245ET1Gonsemi5,188MMSZ5245ET1GOSCT-ND¥3.23000Direct
SZMMSZ15ET1Gonsemi5,839SZMMSZ15ET1GOSCT-ND¥2.40000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.74500¥17.45
100¥1.09080¥109.08
500¥0.80616¥403.08
1,000¥0.71411¥714.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55252¥1,657.56
6,000¥0.49769¥2,986.14
Manufacturers Standard Package